Part Details for 461265 OR001 by Alpha Wire
Overview of 461265 OR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461265 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5897
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 461265 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$378.0900 / $433.2800 | Buy Now |
DISTI #
461265OR001-ND
|
DigiKey | HOOK-UP STRND 12AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$390.8732 / $529.1800 | Buy Now |
DISTI #
602-461265-1000-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$404.4400 / $486.6900 | Order Now |
DISTI #
73559694
|
RS | Hook-Up Wire Marine Wire, 12Awg, 65/.010, 600V, UL 1015/1230, PVC Orange | Alpha Wire 461265 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$424.5700 / $501.7700 | RFQ |