Part Details for 4614X-101-472LF by Bourns Inc
Overview of 4614X-101-472LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4614X-101-472LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0492
|
Newark | Resistor Network,thick Film,4.7Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4614X-101-472LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1650 | Buy Now |
DISTI #
118-4614X-101-472LF-ND
|
DigiKey | RES ARRAY 13 RES 4.7K OHM 14SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2000 In Stock |
|
$0.1455 / $0.6400 | Buy Now |
DISTI #
4614X-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.75 W, 13 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4614X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1369 / $0.1556 | Buy Now |
DISTI #
652-4614X-1LF-4.7K
|
Mouser Electronics | Resistor Networks & Arrays 14pins 4.7Kohms Bussed RoHS: Compliant | 1830 |
|
$0.1570 / $0.6400 | Buy Now |
DISTI #
73201071
|
RS | Resistor, 4.7K ohms, 1.75 W, 2 %, 100 V (Max.) | Bourns 4614X-101-472LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.4140 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.75W ±100ppm/°C BUS Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1399 / $0.1862 | Buy Now |
DISTI #
4614X-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.75 W, 13 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4614X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1369 / $0.1556 | Buy Now |
DISTI #
4614X-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.75 W, 13 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4614X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1369 / $0.1556 | Buy Now |
DISTI #
4614X-101-472LF
|
Avnet Abacus | Resistor, Network, 4.7 kOhm, � 2%, 1.75 W, 13 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4614X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 4.7K Ohm 2% 1.75W ±100ppm/°C BUS Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1399 / $0.1862 | Buy Now |
Part Details for 4614X-101-472LF
4614X-101-472LF CAD Models
4614X-101-472LF Part Data Attributes
|
4614X-101-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4614X-101-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.75W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 35.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4614X-101-472LF
This table gives cross-reference parts and alternative options found for 4614X-101-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4614X-101-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4614X-101-472 | RESISTOR, NETWORK, FILM, BUSSED, 1.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4614X-101-472LF vs 4614X-101-472 |