Part Details for 4615-632-SS by RAF Electronic Hardware
Overview of 4615-632-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4615-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7781
|
Newark | 5/16 Hex X 5.00 Length |Raf Electronic Hardware 4615-632-SS Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$15.7400 / $18.9300 | Buy Now |
DISTI #
1772-2193-ND
|
DigiKey | 5/16 HEX X 5.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
261 In Stock |
|
$13.3282 / $18.2600 | Buy Now |
DISTI #
761-4615-632-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 Hex X 5.00 Length Hex Male-Female Standoff RoHS: Compliant | 1 |
|
$13.3200 / $18.2600 | Buy Now |
DISTI #
71740743
|
RS | Hex Male-Female Standoff, 5/16 Hex X 5.00 Length | RAF 4615-632-SS RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3500 / $18.2600 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F 6-32-THD Stainless Steel Plain |
26 In Stock 40 Factory Stock |
|
$13.0500 / $15.8500 | Buy Now |
DISTI #
61584484
|
Verical | Standoff Hex M/F 6-32-THD Stainless Steel Plain Min Qty: 13 Package Multiple: 13 Date Code: 1902 | Americas - 26 |
|
$18.9711 / $20.4253 | Buy Now |
DISTI #
69256845
|
Verical | Standoff Hex M/F 6-32-THD Stainless Steel Plain Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$32.6143 / $33.5078 | Buy Now |
DISTI #
RAF4615-632-SS
|
DB Roberts | HEX M/F STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | Standoff Hex M/F 6-32-THD Stainless Steel Plain |
26 In Stock 40 Factory Stock |
|
$13.0500 / $15.8500 | Buy Now |