Part Details for 4620-7301 by 3M Interconnect
Overview of 4620-7301 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4620-7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4620-7301-ND
|
DigiKey | CONN PLUG 20P IDC 26-28AWG GOLD Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2244 | Buy Now |
DISTI #
7100234389
|
Avnet Americas | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234389) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$5.3322 / $6.0691 | Buy Now |
DISTI #
517-4620-7301
|
Mouser Electronics | Headers & Wire Housings 20 CON CLSD END W/O MNT FLNG RoHS: Compliant | 0 |
|
$5.9300 / $7.1500 | Order Now |
|
Quest Components | 10 |
|
$6.9840 / $10.4760 | Buy Now | |
DISTI #
7100234389
|
Avnet Americas | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234389) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$5.3322 / $6.0691 | Buy Now |
Part Details for 4620-7301
4620-7301 CAD Models
4620-7301 Part Data Attributes:
|
4620-7301
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4620-7301
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4620-7301
This table gives cross-reference parts and alternative options found for 4620-7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4620-7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622-2006E | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 4620-7301 vs 622-2006E |
4620-7300 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4620-7301 vs 4620-7300 |
118293020001042 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4620-7301 vs 118293020001042 |
118293020000010 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4620-7301 vs 118293020000010 |
4620-6200 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4620-7301 vs 4620-6200 |
4620-7200 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4620-7301 vs 4620-7200 |
4620-7200 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4620-7301 vs 4620-7200 |
108293020001042 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4620-7301 vs 108293020001042 |