-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3980
|
Newark | Wire-To-Board Connector, Vertical, Mini-Fit Rtc 46207 Series, Through Hole, Plug, 24, 4.2 Mm Rohs Compliant: Yes |Molex 46207-0024 (Alternate Part Number: 800756675800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$5.9100 / $8.3500 | Buy Now |
DISTI #
56R0423
|
Newark | Mini-Fit Jr Lcp Vert. Hdr Pegs 24Ckt Tin Rohs Compliant: Yes |Molex 46207-0024 (Alternate Part Number: 800756675800 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
538-46207-0024
|
Mouser Electronics | Headers & Wire Housings MINIFIT RTC HDR 24P DR V TIN .062 RoHS: Compliant | 248 |
|
$5.2600 / $8.3400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
500 Partner Stock |
|
$3.7200 / $4.8700 | Buy Now |
DISTI #
16857079
|
Verical | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 500 |
|
$4.5600 / $5.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 67 |
|
$2.4044 / $5.1520 | Buy Now |
|
Quest Components | 53 |
|
$3.4500 / $6.9000 | Buy Now | |
DISTI #
46207-0024
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 24P DR V TIN .062 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 980 In Stock |
|
$4.8800 / $6.7900 | Buy Now |
DISTI #
Molex 46207-0024
|
PEI Genesis | REC PR CONN, 24 Cont Sol Term | 500 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
500 Partner Stock |
|
$3.7200 / $4.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy