-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10845CT-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3808 In Stock |
|
$1.1813 / $2.9800 | Buy Now |
|
Future Electronics | FUSE 250V SM LEAD FREE 5A ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
46215000000
|
TTI | Surface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.2000 / $1.2700 | Buy Now |
|
ComSIT USA | TIME LAG FUSE Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO RoHS: Compliant | Europe - 19500 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BOARD MNT 5A 250VAC/VDC SMD | 0 |
|
$2.5601 / $2.8161 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46215000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
46215000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 40 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 46215000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46215000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4621500DR | Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 46215000000 vs 4621500DR |