Part Details for 46235-5003 by Molex
Overview of 46235-5003 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 46235-5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1778
|
Newark | Micro-Fit Fem. Crp Lf 26-30 15Au Lubed Rohs Compliant: Yes |Molex 46235-5003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 96678 |
|
$0.0800 | Buy Now |
DISTI #
80AH3318
|
Newark | Contact, Socket, 30Awg-26Awg, Crimp Rohs Compliant: Yes |Molex 46235-5003 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
88T1865
|
Newark | Micro-Fit Fem. Crp Lf 26-30 15Au Lubed Rohs Compliant: Yes |Molex 46235-5003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
0462355003
|
Avnet Americas | Contact F-F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0462355003) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 | Buy Now |
DISTI #
88T1865
|
Avnet Americas | Contact F-F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 88T1865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Reel | 47800 Partner Stock |
|
$0.0990 | Buy Now |
DISTI #
99AC1778
|
Avnet Americas | Contact F-F Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 99AC1778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 96678 Partner Stock |
|
$0.1040 / $0.1930 | Buy Now |
DISTI #
538-46235-5003
|
Mouser Electronics | Headers & Wire Housings MICRO-FIT FEM. CRP Reel of 12000 RoHS: Compliant | 108000 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
538-46235-5003-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G F Cut Strip of 100 RoHS: Compliant | 10500 |
|
$0.1530 | Buy Now |
DISTI #
538-46235-5003-LP
|
Mouser Electronics | Headers & Wire Housings MICRO-FIT FEM. CRP Loose PC RoHS: Compliant | 2624 |
|
$0.1950 / $0.2800 | Buy Now |
DISTI #
538-46235-5003-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 1000 RoHS: Compliant | 7000 |
|
$0.1060 / $0.1110 | Buy Now |
Part Details for 46235-5003
46235-5003 CAD Models
46235-5003 Part Data Attributes
|
46235-5003
Molex
Buy Now
Datasheet
|
Compare Parts:
46235-5003
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.143 inch | |
Terminal Type | CRIMP | |
Used With | 43025, 43645 AND 44133 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |