Part Details for 4624-6300 by 3M Interconnect
Overview of 4624-6300 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4624-6300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4624-6300-ND
|
DigiKey | CONN PLUG 24P IDC 26-28AWG GOLD Min Qty: 280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8328 | Buy Now |
DISTI #
7100234311
|
Avnet Americas | Conn Ejector Header PL 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234311) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
517-4624-6300
|
Mouser Electronics | Headers & Wire Housings 24 CONTACTS,OPEN END WIREMOUNT PLUG RoHS: Compliant | 0 |
|
$6.6500 / $7.7500 | Order Now |
DISTI #
MMM7100234311
|
Heilind Electronics | 7100234311 XP700000258 24/PG/OP/BECU/LL/MTGFLNG | Americas - 0 in Stock |
|
$7.6975 / $7.8179 | Buy Now |
DISTI #
7100234311
|
Avnet Americas | Conn Ejector Header PL 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234311) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
7100234311
|
Avnet Americas | Conn Ejector Header PL 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234311) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
Part Details for 4624-6300
4624-6300 CAD Models
4624-6300 Part Data Attributes
|
4624-6300
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4624-6300
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.201 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4624-6300
This table gives cross-reference parts and alternative options found for 4624-6300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4624-6300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4624-7001 | 24 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4624-6300 vs 4624-7001 |
4624-7301 | 24 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4624-6300 vs 4624-7301 |
4624-6405 | HEADER CONNECTOR,CABLE MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 4624-6300 vs 4624-6405 |
4624-7205 | TWO PART BOARD CONNECTOR | 3M Electronics | 4624-6300 vs 4624-7205 |
4624-7205 | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 4624-6300 vs 4624-7205 |
4624-6401 | HEADER CONNECTOR,CABLE MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 4624-6300 vs 4624-6401 |
4624-7400 | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 4624-6300 vs 4624-7400 |
4624-6300 | 24 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4624-6300 vs 4624-6300 |
4624-7305 | TWO PART BOARD CONNECTOR | 3M Electronics | 4624-6300 vs 4624-7305 |
4624-7401 | HEADER CONNECTOR,CABLE MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 4624-6300 vs 4624-7401 |