Part Details for 4626-6005 by 3M Interconnect
Overview of 4626-6005 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4626IY | Analog Devices | 20V, 12A Step-Down DC/DC #M Re | |
LTM4626EY#PBF | Analog Devices | 20V, 12A Step-Down DC/DC #M Re | |
LTM4626IY#PBF | Analog Devices | 20V, 12A Step-Down DC/DC #M Re |
Price & Stock for 4626-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2312
|
Newark | Board Connector, 26 Contact(S), 2 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Gray Insulator, Plug |3M 4626-6005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $15.6500 | Buy Now |
DISTI #
517-4626-6005
|
Mouser Electronics | Headers & Wire Housings 26 CONTACTS,OPEN END WIREMOUNT PLUG | 0 |
|
$5.5200 / $5.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
160 Partner Stock |
|
$7.3700 / $8.6300 | Buy Now |
DISTI #
C1S732402094526
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 160 |
|
$9.5500 / $9.9600 | Buy Now |
Part Details for 4626-6005
4626-6005 CAD Models
4626-6005 Part Data Attributes
|
4626-6005
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4626-6005
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.299 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4626-6005
This table gives cross-reference parts and alternative options found for 4626-6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4626-6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
118293026001042 | Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4626-6005 vs 118293026001042 |
4626-7300 | 26 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4626-6005 vs 4626-7300 |
108293026001012 | Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4626-6005 vs 108293026001012 |
4626-6301 | 26 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4626-6005 vs 4626-6301 |
4626-7001 | Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | 4626-6005 vs 4626-7001 |
108293026000012 | Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4626-6005 vs 108293026000012 |
4626-7001 | 26 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4626-6005 vs 4626-7001 |