Part Details for 463F310000M1M by KEMET Corporation
Overview of 463F310000M1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 463F310000M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6256
|
Newark | 0,1 U0 Vacv |Kemet 463F310000M1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 854 |
|
$0.2840 / $0.4510 | Buy Now |
DISTI #
78818617
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20% (13 X 6 X 12mm) Radial Wound 10mm 110°C Bag RoHS: Compliant Min Qty: 270 Package Multiple: 1 | Americas - 854 |
|
$0.2320 | Buy Now |
DISTI #
R463F310000M1M
|
TTI | Safety Capacitors 310 VAC 630 VDC 0.1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1940 / $0.2180 | Buy Now |
Part Details for 463F310000M1M
463F310000M1M CAD Models
463F310000M1M Part Data Attributes
|
463F310000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463F310000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.1uF, 5124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |