Part Details for 463I315000M2M by KEMET Corporation
Overview of 463I315000M2M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 463I315000M2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6262
|
Newark | 0,15 U 300V |Kemet 463I315000M2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16359 |
|
$0.1880 / $0.2950 | Buy Now |
DISTI #
2266-463I315000M2M-ND
|
DigiKey | 0 15 U 300V Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16359 In Stock |
|
$0.1810 / $0.1960 | Buy Now |
DISTI #
39788392
|
Verical | Cap Film Suppression X2 0.15uF 630VDC/310VAC PP 20% (18 X 6 X 12mm) Radial Wound 15mm 110°C Bag Min Qty: 340 Package Multiple: 1 | Americas - 15750 |
|
$0.1700 / $0.1840 | Buy Now |
DISTI #
65696053
|
Verical | Cap Film Suppression X2 0.15uF 630VDC/310VAC PP 20% (18 X 6 X 12mm) Radial Wound 15mm 110°C Bag Min Qty: 340 Package Multiple: 1 | Americas - 609 |
|
$0.1700 / $0.1840 | Buy Now |
Part Details for 463I315000M2M
463I315000M2M CAD Models
463I315000M2M Part Data Attributes:
|
463I315000M2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I315000M2M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.15uF, 7124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |