Part Details for 464-10-212-00-580000 by Mill-Max Mfg Corp
Overview of 464-10-212-00-580000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75800-002 | Amphenol Communications Solutions | MINI JUMP TERMINAL | |
10142958-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
10106125-8000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Header. |
Price & Stock for 464-10-212-00-580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-10-212-00-580000-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
65 In Stock |
|
$11.5124 / $17.6500 | Buy Now |
DISTI #
575-46410212
|
Mouser Electronics | IC & Component Sockets HEADER SIP MALE/MALE 2 ROW 12 PINS RoHS: Compliant | 75 |
|
$11.4400 / $16.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 33 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.0300 | Buy Now |
DISTI #
69807904
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Min Qty: 6 Package Multiple: 1 Date Code: 2334 | Americas - 33 |
|
$12.4530 | Buy Now |
DISTI #
000000000005683695
|
Sager | IC & Component Sockets HEADER SIP MALE/MALE 2 ROW 12 PINS Min Qty: 50 | 0 |
|
$2.4800 / $16.6400 | Buy Now |
DISTI #
C1S511600955350
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 33 |
|
$11.5520 / $12.3720 | Buy Now |
Part Details for 464-10-212-00-580000
464-10-212-00-580000 CAD Models
464-10-212-00-580000 Part Data Attributes
|
464-10-212-00-580000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
464-10-212-00-580000
Mill-Max Mfg Corp
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |