Part Details for 4640-6200 by 3M Interconnect
Overview of 4640-6200 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4640-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4640-6200-ND
|
DigiKey | CONN PLUG 40P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
155 In Stock |
|
$9.3413 / $15.4500 | Buy Now |
DISTI #
7100234338
|
Avnet Americas | Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234338) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5195 / $7.4206 | Buy Now |
DISTI #
MMM7100234338
|
Heilind Electronics | 4640-6200 XP000000750 3M 4640-6200, WANNENSTIFTSTEC | Americas - 0 in Stock |
|
$10.6985 / $10.8657 | Buy Now |
DISTI #
7100234338
|
Avnet Americas | Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234338) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5195 / $7.4206 | Buy Now |
DISTI #
7100234338
|
Avnet Americas | Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234338) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5195 / $7.4206 | Buy Now |
|
Powell Electronics | .100" � .100" Connector For .050" Pitch Cable Min Qty: 210 | 50 |
|
$11.5800 | Buy Now |
Part Details for 4640-6200
4640-6200 CAD Models
4640-6200 Part Data Attributes
|
4640-6200
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4640-6200
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4640-6200
This table gives cross-reference parts and alternative options found for 4640-6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4640-6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4640-7200 | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4640-6200 vs 4640-7200 |
4640-6200 | 40 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4640-6200 vs 4640-6200 |
4640-7200 | 40 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4640-6200 vs 4640-7200 |
4640-6201 | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4640-6200 vs 4640-6201 |
4640-6201 | 40 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4640-6200 vs 4640-6201 |
4640-7301 | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4640-6200 vs 4640-7301 |
108293040000042 | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4640-6200 vs 108293040000042 |
118293040000012 | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4640-6200 vs 118293040000012 |