-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8490
|
Newark | Ten60 Ra Plug Assy Rohs Compliant: Yes |Molex 46437-3008 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 | Buy Now |
DISTI #
0464373008
|
Avnet Americas | EXTreme Ten60 Conn Power PL 6Power/24Signal POS 2.54mm/5.5mm Solder RA Thru-Hole 84 Terminal 1 Port Tray - Trays (Alt: 0464373008) RoHS: Compliant Min Qty: 504 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-46437-3008
|
Mouser Electronics | Power to the Board TEN60 RA PLUG ASSY RoHS: Compliant | 0 |
|
$8.5600 | Order Now |
DISTI #
71463375
|
RS | TEN60 RA PLUG ASSY | Molex Incorporated 46437-3008 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $12.0500 | RFQ |
|
Onlinecomponents.com | Conn Power M 6Power/24Signal POS Press Fit RA Thru-Hole 84 Terminal 1 Port EXTreme Ten60Power™ Tray RoHS: Compliant | 0 |
|
$7.8800 / $9.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46437-3008
Molex
Buy Now
Datasheet
|
Compare Parts:
46437-3008
Molex
Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.394 inch | |
Body Depth | 1.593 inch | |
Body Length | 2.333 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL,CSA,TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 46437-3008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46437-3008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 46437-3008 vs EXC13DRAF |
0155D-96-02-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 46437-3008 vs 0155D-96-02-0 |
CRS-02-LPA-96-A-SG10-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 46437-3008 vs CRS-02-LPA-96-A-SG10-SM |
CRS-02-LPA-96-A-GD10-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 46437-3008 vs CRS-02-LPA-96-A-GD10-SM |
FHDS96G4 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | GTK UK Ltd | 46437-3008 vs FHDS96G4 |
0464371117 | Board Connector, 30 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Slot, Black Insulator, Plug, | Molex | 46437-3008 vs 0464371117 |
0155D-96-01-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 46437-3008 vs 0155D-96-01-0 |
WSB026A1D2B1B | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 46437-3008 vs WSB026A1D2B1B |
51750-011LF | Board Connector, 30 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 46437-3008 vs 51750-011LF |
GFSH624M4TB/AA | Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Locking, Orange Insulator | Amphenol Positronic | 46437-3008 vs GFSH624M4TB/AA |