Part Details for 464431-E by TE Connectivity
Overview of 464431-E by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464431-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8308
|
Newark | Sensor Conn, M8, Rcpt, 3Pos, Smt, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Surface Mount Rohs Compliant: Yes |Erni Te Connectivity 464431-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$5.5600 | Buy Now |
DISTI #
62AK4655
|
Newark | Sensor Conn, M8, Rcpt, 3Pos, Solder |Erni Te Connectivity 464431-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2600 / $6.5100 | Buy Now |
DISTI #
50AK8309
|
Newark | Sensor Conn, M8, Rcpt, 3Pos, Smt, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Surface Mount Rohs Compliant: Yes |Erni Te Connectivity 464431-E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5400 / $11.7600 | Buy Now |
DISTI #
2684-464431-ECT-ND
|
DigiKey | 8-PIN, X-CODING, SMT/THR Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$6.5311 / $11.3400 | Buy Now |
DISTI #
305-464431
|
Mouser Electronics | Circular Metric Connectors 3-PIN,A-CODING,SMT RoHS: Compliant | 0 |
|
$6.5300 / $10.9500 | Order Now |
DISTI #
V36:1790_14680261
|
Arrow Electronics | Conn M8 Circular SKT 3 POS Solder ST SMD 3 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2236 | Americas - 100 |
|
$4.9180 / $5.5980 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.5600 | Buy Now |
DISTI #
ERN464431
|
Heilind Electronics | M8 VERTICAL FEMALE 3-PIN A-CODING SMT | Americas - 75 in Stock |
|
$6.9180 / $8.0000 | Buy Now |
|
Onlinecomponents.com | M08 F 3 A H S * 301 16,3 094 * * * V 000 | 0 |
|
$6.4900 / $13.5900 | Buy Now |
DISTI #
63481625
|
Verical | Conn M8 Circular SKT 3 POS Solder ST SMD 3 Terminal 1 Port T/R Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 100 |
|
$5.5980 | Buy Now |
Part Details for 464431-E
464431-E CAD Models
464431-E Part Data Attributes:
|
464431-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
464431-E
TE Connectivity
Circular Connector, 3 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 3 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |