-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-464765-ETR-ND
|
DigiKey | SRCROL A 2,54 2 C2426 10TS 137 * Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1834 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1709 | Buy Now |
DISTI #
ERN464765
|
Heilind Electronics | MAXIBRIDGE FEM. CRIMP CONTACT AWG 24/26 | Americas - 0 in Stock |
|
$0.2187 / $0.2381 | Buy Now |
|
Onlinecomponents.com | SRCROL A 2,54 2 C2426 10TS 137 * 9999 J RoHS: Compliant | 0 |
|
$1,237.5200 / $1,728.5100 | Buy Now |
DISTI #
ERN464765
|
Interstate Connecting Components | MAXIBRIDGE FEM. CRIMP CONTACT AWG 24/26 | 0 |
|
$0.2187 / $0.2381 | Buy Now |
DISTI #
464765-E
|
Avnet Abacus | Contact Receptacle Crimp ST Cable Mount Reel (Alt: 464765-E) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 10000 |
|
Buy Now | |
|
Master Electronics | SRCROL A 2,54 2 C2426 10TS 137 * 9999 J RoHS: Compliant | 0 |
|
$1,237.5200 / $1,728.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
464765-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
464765-E
TE Connectivity
Connector Accessory, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.25 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |