Part Details for 4650 N-465 LÜSTERKLEMME/8XM04 by ebm-papst
Overview of 4650 N-465 LÜSTERKLEMME/8XM04 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4650 N-465 LÜSTERKLEMME/8XM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B141
|
Bürklin Elektronik | AC axial fan, 230 V, 119 x 119 x 38 mm, 157.7 m³/h, 46 dB, ball bearing, ebm-papst, 4650 N-465 LÜSTERKLEMME/8XM04 Min Qty: 1 | 9 |
|
$62.3329 / $75.2799 | Buy Now |