Part Details for 4650-36-0 by Pomona Electronics
Overview of 4650-36-0 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4650-36-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2624
|
Newark | Test Lead, Black, 914Mm, 300V, 5A, Grabber Test Lead Type:Miniature Hook Clip, Banana Plug Type:4Mm Banana Plug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Black, Current Rating:5A, Lead Length:914Mm Rohs Compliant: Yes |Pomona 4650-36-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.2500 / $10.5500 | Buy Now |
DISTI #
51X2087
|
Newark | Test Lead, Minigrabber, Miniature Hook Clip To 4Mm Banana Plug, Black, 300 Vrms, 5 A, 914 Mm Rohs Compliant: Yes |Pomona 4650-36-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 / $14.3000 | Buy Now |
DISTI #
501-1354-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
94 In Stock |
|
$9.3400 | Buy Now |
DISTI #
565-4650-36-0
|
Mouser Electronics | Test Leads MINIGRABBER/BANANA PLUG (BLACK) RoHS: Compliant | 43 |
|
$9.3400 | Buy Now |
DISTI #
70198164
|
RS | Test Lead Minigrabber Test Clip To In-Line Banana Plug 20 Awg 36" Black | Pomona Electronics 4650-36-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$9.7700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.914m 20AWG Minigrabber Test Clip to In-Line Banana RoHS: Compliant |
3 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
POM-4650-36-0
|
TME | Test lead, 5A, clip-on hook probe,banana plug 4mm, Urated: 300V Min Qty: 1 | 9 |
|
$9.8900 / $10.5500 | Buy Now |
|
Master Electronics | Cable Assembly 0.914m 20AWG Minigrabber Test Clip to In-Line Banana RoHS: Compliant |
3 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
34256.1
|
TestEquity LLC | Pomona 4650-36-0 Minigrabber Test Clip To Banana Plug, 36" Long, 5 A, 300 V, Black, 4650 Series | 11 |
|
$10.9900 | Buy Now |