Part Details for 4650-6000 by 3M Interconnect
Overview of 4650-6000 by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4650-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3976
|
Newark | Wire-Board Connector Plug, 50 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 4650-6000 (Alternate Part Number: 00054007357261 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$11.5100 / $18.9400 | Buy Now |
DISTI #
MPL50K-ND
|
DigiKey | CONN PLUG 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
227 In Stock |
|
$9.3265 / $15.4300 | Buy Now |
DISTI #
7100234342
|
Avnet Americas | Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234342) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5399 / $9.7202 | Buy Now |
DISTI #
517-4650-6000
|
Mouser Electronics | Headers & Wire Housings 50P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant | 266 |
|
$9.3200 / $14.4500 | Buy Now |
DISTI #
MMM7100234342
|
Heilind Electronics | 7000057874 80610171094 50/PG/OP/BECU/MTGFLNG | Americas - 0 in Stock |
|
$10.6815 / $10.8485 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
289 In Stock |
|
$5.6900 / $11.9100 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, IDC Terminal | 23 |
|
$10.4850 / $13.9800 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, IDC Terminal | 27 |
|
$7.5740 / $11.3610 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, IDC Terminal | 4 |
|
$6.0150 / $12.0300 | Buy Now |
Part Details for 4650-6000
4650-6000 CAD Models
4650-6000 Part Data Attributes:
|
4650-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4650-6000
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | POLARIZED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4650-6000
This table gives cross-reference parts and alternative options found for 4650-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4650-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-499786-0 | 050 UNIV HDR RA 4S 15DP STD L1 | TE Connectivity | 4650-6000 vs 1-499786-0 |
CH51502M100-0P | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | 4650-6000 vs CH51502M100-0P |
224558 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder and Surface Mount Terminal, Locking, Receptacle | ERNI | 4650-6000 vs 224558 |
87401-125LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 4650-6000 vs 87401-125LF |
DF20EG-50DP-1V(52) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 4650-6000 vs DF20EG-50DP-1V(52) |
5-1734493-0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 4650-6000 vs 5-1734493-0 |
1-111008-0 | 050 UNIV HDR SP 4V 30DP STD | TE Connectivity | 4650-6000 vs 1-111008-0 |
MHR-50-HSGAL | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Adam Technologies Inc | 4650-6000 vs MHR-50-HSGAL |
20021521-00050D1LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 4650-6000 vs 20021521-00050D1LF |
20021521-00050D1LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 50 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 4650-6000 vs 20021521-00050D1LF |