Part Details for 4650-6001 (ALTERNATE: 54007357278) by 3M
Overview of 4650-6001 (ALTERNATE: 54007357278) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4650-6001 (ALTERNATE: 54007357278)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084661
|
RS | Plug Wire Mount 4600 Series 2.77 in.L x 0.25 in. H x 0.16 in. W 50 1 A | 3M 4650-6001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$11.1100 / $15.4300 | Buy Now |