Part Details for 4653993001 by TE Connectivity
Overview of 4653993001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 4653993001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4653993001
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper Black 600Vac - Tape and Reel (Alt: 4653993001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$5.1530 / $5.8179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Container: Reel | 0Reel |
|
$5.3300 | Buy Now |
DISTI #
RYC99M1121-16-0/9-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1121-16-0/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M1121-16-0/9-0 RoHS: Compliant | 0 |
|
$5.2700 / $15.4400 | Buy Now |
DISTI #
4653993001
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper Black 600Vac - Tape and Reel (Alt: 4653993001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$5.1530 / $5.8179 | Buy Now |
DISTI #
RYC99M1121-16-0/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1121-16-0/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000004962867
|
Sager | Hook-up Wire 99M1121-16-0/9-0 Min Qty: 1 | 0 |
|
$5.8200 / $7.2800 | Buy Now |
|
Master Electronics | 99M1121-16-0/9-0 RoHS: Compliant | 0 |
|
$5.2700 / $15.4400 | Buy Now |
Part Details for 4653993001
4653993001 CAD Models
4653993001 Part Data Attributes:
|
4653993001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4653993001
TE Connectivity
99M1121-16-0/9-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |