Part Details for 465422 by Essentra Components
Overview of 465422 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 465422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Lobed Knob - Thread Size - M8, Overall Diameter - 50.0 mm (1.969 in), , RoHS: Compliant | 0 |
|
$1.6200 / $2.4300 | Buy Now |
DISTI #
RIC465422
|
DB Roberts | 0 |
|
RFQ |