Part Details for 465470-000 by TE Connectivity
Overview of 465470-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 465470-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
465470-000
|
Avnet Americas | 5024A1311-1 - Cable Rools/Shrink Tubing (Alt: 465470-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8575 / $2.0344 | Buy Now |
DISTI #
571-465470-000
|
Mouser Electronics | Coaxial Cables 5024A1311-1 RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.8900 | Buy Now |
DISTI #
RYC5024A1311-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1311-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5024A1311-1 RoHS: Compliant | 0 |
|
$1.8900 / $5.3100 | Buy Now |
DISTI #
465470-000
|
Avnet Americas | 5024A1311-1 - Cable Rools/Shrink Tubing (Alt: 465470-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8575 / $2.0344 | Buy Now |
DISTI #
465470-000
|
Avnet Americas | 5024A1311-1 - Cable Rools/Shrink Tubing (Alt: 465470-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8575 / $2.0344 | Buy Now |
DISTI #
RYC5024A1311-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1311-1 | 0 |
|
Buy Now | |
|
Master Electronics | 5024A1311-1 RoHS: Compliant | 0 |
|
$1.8900 / $5.3100 | Buy Now |
Part Details for 465470-000
465470-000 CAD Models
465470-000 Part Data Attributes
|
465470-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
465470-000
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |