-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0498
|
Newark | Searay Slim Rect Assy 04X30X 6.6 Tin Rohs Compliant: Yes |Molex 46557-3345 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.0300 / $14.4500 | Buy Now |
DISTI #
538-46557-3345
|
Mouser Electronics | Board to Board & Mezzanine Connectors SeaRay Slim Rect Asy 04X30X 6.6 Tin RoHS: Compliant | 0 |
|
$13.6400 | Order Now |
|
Onlinecomponents.com | 1.27mm by 1.27mm Pitch SEARAY* Slim Receptacle, 120 Circuits, 6.50mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Free RoHS: Compliant | 0 |
|
$10.6700 / $13.0700 | Buy Now |
DISTI #
4154902
|
Farnell | MEZZANINE CONN, RCPT, 120POS, 4ROW RoHS: Compliant Min Qty: 260 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$8.8593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46557-3345
Molex
Buy Now
Datasheet
|
Compare Parts:
46557-3345
Molex
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.278 inch | |
Body Depth | 0.258 inch | |
Body Length | 1.782 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 46557-3345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46557-3345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR67P0-26B4-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67P0-26B4-M46 |
SR67N0-26B3-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67N0-26B3-M46 |
SR67N0-26B4-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67N0-26B4-M46 |
SR67P0-26B3-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67P0-26B3-M46 |
SR67N0-26B2-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67N0-26B2-M46 |
SR67P0-26B5-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67P0-26B5-M46 |
SR67P0-26B1-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67P0-26B1-M46 |
SR67N0-26B1-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 46557-3345 vs SR67N0-26B1-M46 |