Part Details for 4662 34SILBER 50M 72MM by tesa UK Ltd
Overview of 4662 34SILBER 50M 72MM by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4662 34SILBER 50M 72MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14L1918
|
Bürklin Elektronik | Fabric tape tesa® duct tape, 72 x 0.18 mm, polyester, silver, 50 m, 4662 34SILBER 50M 72MM Min Qty: 1 | 5 |
|
$26.9567 / $32.5586 | Buy Now |