Part Details for 46673-1 by TE Connectivity
Overview of 46673-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 46673-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8159
|
Newark | Double Action Hand Tool, 16-14Awg, Crimp Tool Type:Hand, For Use With:Amp Daht Strato 12-16Awg Contacts, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 46673-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1,595.8900 | Buy Now |
DISTI #
A129576-ND
|
DigiKey | TOOL HAND CRIMPER 16-22AWG SIDE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9 In Stock |
|
$1,520.4380 / $1,576.7500 | Buy Now |
DISTI #
46673-1
|
Avnet Americas | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling - Bulk (Alt: 46673-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,361.4840 / $1,638.3960 | Buy Now |
DISTI #
07C8159
|
Avnet Americas | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling - Bulk (Alt: 07C8159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$1,595.8900 | Buy Now |
DISTI #
571-466731
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL | 0 |
|
$1,531.5200 | Order Now |
DISTI #
AMP46673-1
|
Heilind Electronics | DAHT W-DG STRATO S EXP | Americas - 0 in Stock |
|
$1,696.7648 | Buy Now |
|
Onlinecomponents.com | DAHT STRATO 22-16 ASSY |
8 In Stock |
|
$1,522.9500 / $1,538.2900 | Buy Now |
DISTI #
73544768
|
Verical | Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 7 |
|
$1,803.1728 / $1,833.4803 | Buy Now |
DISTI #
46673-1
|
TTI | Crimpers / Crimping Tools HAND TOOL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,371.0200 / $1,398.5500 | Buy Now |
DISTI #
AMP46673-1
|
Interstate Connecting Components | DAHT W-DG STRATO S EXP | 0 |
|
$1,696.7648 | Buy Now |
Part Details for 46673-1
46673-1 CAD Models
46673-1 Part Data Attributes
|
46673-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
46673-1
TE Connectivity
DAHT W-DG STRATO S EXP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |