Part Details for 4689-2520-SS by RAF Electronic Hardware
Overview of 4689-2520-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4689-2520-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2994
|
Newark | Standoff, Hex Male-Female, 50.8Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:1/4-20, Standoff Type:Hex Male-Female, Body Length:38.1Mm, Overall Length:50.8Mm, External Width:12.7Mm Rohs Compliant: Yes |Raf Electronic Hardware 4689-2520-SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.6100 | Buy Now |
DISTI #
1772-1482-ND
|
DigiKey | HEX STANDOFF 1/4"-20 SS 1-1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3613 / $7.5500 | Buy Now |
DISTI #
761-4689-2520-SS
|
Mouser Electronics | Standoffs & Spacers HEX M/F STANDOFF 1/2 HEX X 1 1/2 L RoHS: Compliant | 4 |
|
$13.9100 | Buy Now |
DISTI #
V99:2348_18476757
|
Arrow Electronics | Standoff Hex M/F 1/4-20-THD Stainless Steel Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 4 |
|
$2.5930 / $5.3360 | Buy Now |
DISTI #
71322527
|
RS | Standoff, Hex, Stainless Steel, Male/Female, 1/4-20, 1.5" (38.1 mm) | RAF 4689-2520-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17 |
|
$6.8500 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Standoff, Hex, Stainless Steel, Male/Female, 1/4-20, 1.5" (38.1 mm) | RAF 4689-2520-SS |
125 In Stock 1325 Factory Stock |
|
$5.3700 / $6.6900 | Buy Now |
DISTI #
76471482
|
Verical | Standoff Hex M/F 1/4-20-THD Stainless Steel Plain Min Qty: 30 Package Multiple: 30 Date Code: 2401 | Americas - 120 |
|
$7.6990 / $8.6996 | Buy Now |
DISTI #
33100497
|
Verical | Standoff Hex M/F 1/4-20-THD Stainless Steel Plain Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$2.5930 | Buy Now |
DISTI #
RAF4689-2520-SS
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
3216350
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 50.8MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$9.5029 / $11.1380 | Buy Now |
Part Details for 4689-2520-SS
4689-2520-SS CAD Models
4689-2520-SS Part Data Attributes
|
4689-2520-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4689-2520-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |