-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8057
|
Newark | Conn, Hdr, 2Pos, 2Row, 4.2Mm, Th Rohs Compliant: Yes |Molex 46999-0126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26825 |
|
$0.3670 / $0.5440 | Buy Now |
DISTI #
33AC9785
|
Newark | Minifit Vert Hdr Assy W/O Peg 2Ckt Matte Rohs Compliant: Yes |Molex 46999-0126 Min Qty: 13440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
80AH0167
|
Newark | Minifit Vert Hdr Assy W/O Peg 2Ckt Matte Rohs Compliant: Yes |Molex 46999-0126 Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
0469990126
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0469990126) RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 6075 |
|
$0.5101 / $0.6359 | Buy Now |
DISTI #
538-46999-0126
|
Mouser Electronics | Headers & Wire Housings MINIFIT VERT HDR W/O PEG 2CKT MATTE RoHS: Compliant | 12511 |
|
$0.3450 / $0.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3670 / $0.3830 | Buy Now |
DISTI #
0469990126
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0469990126) RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 6075 |
|
$0.5101 / $0.6359 | Buy Now |
DISTI #
3863176
|
element14 Asia-Pacific | CONN, HDR, 2POS, 2ROW, 4.2MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 26825 |
|
$0.2956 / $0.7070 | Buy Now |
DISTI #
3863176
|
Farnell | CONN, HDR, 2POS, 2ROW, 4.2MM, TH RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 3 Days Container: Each | 26825 |
|
$0.3830 / $0.8658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46999-0126
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0126
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |