Part Details for 46KN347000N0K by KEMET Corporation
Overview of 46KN347000N0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KN347000N0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46KN347000N0K
|
Avnet Asia | Cap Film 0.47uF 560V PP 10% Radial Leaded Molded 22.5mm 110°C Bulk (Alt: 46KN347000N0K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 37 Weeks, 0 Days | 0 |
|
$0.1821 / $0.2052 | Buy Now |
Part Details for 46KN347000N0K
46KN347000N0K CAD Models
46KN347000N0K Part Data Attributes:
|
46KN347000N0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN347000N0K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |