Part Details for 46KN347040H1M by KEMET Corporation
Overview of 46KN347040H1M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KN347040H1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R46KN347040H1M
|
TTI | Safety Capacitors .47uF 275VAC 20% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4590 / $0.5900 | Buy Now |
Part Details for 46KN347040H1M
46KN347040H1M CAD Models
46KN347040H1M Part Data Attributes:
|
46KN347040H1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN347040H1M
KEMET Corporation
Film Capacitor, Polypropylene, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |