Part Details for 47-10090 by Amphenol RF
Overview of 47-10090 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47-10090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7392
|
Newark | Crimp Tool W/Die Set, Ratchet, Coaxial Cable, Crimp Tool Type:Ratchet, For Use With:N Series Rf Coaxial Connectors, Product Range:Amphenol Rf Connex 47 Series, Crimp Application:Coaxial, Crimp Size:0.080/0.100/0.429 Hex Rohs Compliant: Na |Amphenol Rf 47-10090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9000 / $141.6900 | Buy Now |
DISTI #
ARF3515-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$110.3804 / $125.6100 | Buy Now |
DISTI #
70039535
|
RS | Crimp Tool, Manual, w/47-20003 Die Set, 0.080/0.100/0.429 Hex Cavities | Amphenol RF 47-10090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.3300 / $125.6100 | RFQ |
DISTI #
AMR47-10090
|
Heilind Electronics | RATCHETING HAND CRIMP FRA TOOLS | Americas - 0 in Stock |
|
$99.8154 / $152.7400 | Buy Now |
|
Onlinecomponents.com | Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20003) Hex Cavity Dimensions are 0.080 0.100 0.429 RoHS: Compliant |
10 In Stock |
|
$66.5300 / $120.8400 | Buy Now |
DISTI #
70355384
|
Verical | Crimp Tool with Die Set Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 9 |
|
$111.0590 / $157.0920 | Buy Now |
DISTI #
AMR47-10090
|
Interstate Connecting Components | RATCHETING HAND CRIMP FRA TOOLS | 0 |
|
$99.8154 / $152.7400 | Buy Now |
|
Powell Electronics | Ratcheting Hand Crimp Frame with Die Set Min Qty: 1 | 3 |
|
$74.9600 / $109.1000 | Buy Now |
DISTI #
47-10090
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20003) Hex Cavity Dimensions are 0.080 0.100 0.429 RoHS: Compliant |
10 In Stock |
|
$66.5300 / $120.8400 | Buy Now |