Part Details for 470 by Klein Tools Inc
Overview of 470 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9160
|
Newark | Swivel Hook W/Plunger Latch, 0.625", 5", Product Range:- Rohs Compliant: Na |Klein Tools 470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4100 | Buy Now |
DISTI #
470KT-ND
|
DigiKey | SWIVEL HOOK WITH PLUNGER LATCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2100 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$35.8200 | Buy Now | |
|
Master Electronics |
2 In Stock |
|
$35.8200 | Buy Now |