Part Details for 470035YY GE321 by Alpha Wire
Overview of 470035YY GE321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470035YY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7745
|
Newark | Unshld Flex Cable, 3Cond, 50M, Grey, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:21Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 470035YY GE321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$85.0700 / $114.4700 | Buy Now |
DISTI #
470035YYGE321-ND
|
DigiKey | CABLE 3COND 21AWG GRAY 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$77.7464 / $94.9600 | Buy Now |
DISTI #
602-470035YY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$75.0600 / $82.8400 | Order Now |
DISTI #
71755620
|
RS | Industrial Cable, 3C 0.5Mm2, Unshielded, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470035YY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$44.5600 | Buy Now |
DISTI #
470035YY-GE321
|
TME | Wire, Pro-Met, 3G0.5mm2, unshielded, 300V,500V, 50m, Cu, stranded Min Qty: 1 | 0 |
|
$29.1900 / $33.3600 | RFQ |
Part Details for 470035YY GE321
470035YY GE321 CAD Models
470035YY GE321 Part Data Attributes:
|
470035YY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470035YY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |