Part Details for 470071YY GE321 by Alpha Wire
Overview of 470071YY GE321 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470071YY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7793
|
Newark | Unshld Flex Cable, 7Cond, 50M, Grey, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:17Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470071YY GE321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$362.6000 | Buy Now |
DISTI #
470071YYGE321-ND
|
DigiKey | CABLE 7COND 17AWG GRAY 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$287.0714 / $335.8000 | Buy Now |
DISTI #
602-470071YY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$287.0700 / $332.7200 | Order Now |
DISTI #
71755613
|
RS | Industrial Cable, 7C 1Mm, Unshielded, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470071YY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 1 |
|
$315.6500 / $335.8000 | Buy Now |
DISTI #
470071YY-GE321
|
TME | Wire, Pro-Met, 7G1mm2, unshielded, 300V,500V, 50m, Cu, stranded Min Qty: 1 | 3 |
|
$101.1400 | Buy Now |
DISTI #
2947448
|
element14 Asia-Pacific | UNSHLD FLEX CABLE, 7COND, 50M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$316.3894 / $340.3504 | Buy Now |
DISTI #
2947448
|
Farnell | UNSHLD FLEX CABLE, 7COND, 50M, GREY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$84.0625 | Buy Now |
Part Details for 470071YY GE321
470071YY GE321 CAD Models
470071YY GE321 Part Data Attributes
|
470071YY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470071YY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |