Part Details for 470075CY CL321 by Alpha Wire
Overview of 470075CY CL321 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470075CY CL321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7795
|
Newark | 470075Cy Multicore Cable, Clear 50M 7C 0.5Mm2 Braid Shield Rohs Compliant: Yes |Alpha Wire 470075CY CL321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 1 |
|
$78.7000 | Buy Now |
DISTI #
470075CYCL321-ND
|
DigiKey | CABLE 7COND 21AWG CLEAR SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$333.4029 / $390.0100 | Buy Now |
DISTI #
602-470075CY-50M-CL
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$333.4000 / $389.1800 | Order Now |
DISTI #
71755623
|
RS | Industrial Cable, 7C 0.5Mm2, Braid Shield, Clear, 50m, 164ft., Pro-Met Series | Alpha Wire 470075CY CL321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 0 |
|
$366.6100 / $390.0100 | RFQ |
DISTI #
65697772
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$258.1600 | Buy Now |
DISTI #
57960608
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.9756 | Buy Now |
DISTI #
470075CY-CL321
|
TME | Wire, Pro-Met, 7G0.5mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 2 |
|
$118.4700 | Buy Now |
DISTI #
2947450
|
element14 Asia-Pacific | SHLD FLEX CABLE, 7COND, 50M, CLEAR RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$349.5833 / $387.3309 | Buy Now |
DISTI #
2947450
|
Farnell | SHLD FLEX CABLE, 7COND, 50M, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$98.4974 | Buy Now |
Part Details for 470075CY CL321
470075CY CL321 CAD Models
470075CY CL321 Part Data Attributes
|
470075CY CL321
Alpha Wire
Buy Now
|
Compare Parts:
470075CY CL321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |