Part Details for 470075CY GE321 by Alpha Wire
Overview of 470075CY GE321 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470075CY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7797
|
Newark | Shld Flex Cable, 7Cond, 50M, Grey, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:21Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470075CY GE321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 1 |
|
$78.7000 | Buy Now |
DISTI #
470075CYGE321-ND
|
DigiKey | CABLE 7COND 21AWG GRAY SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$333.4029 / $390.0100 | Buy Now |
DISTI #
602-470075CY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$333.4000 / $390.0000 | Order Now |
DISTI #
71755626
|
RS | Industrial Cable, 7C 0.5Mm2, Braid Shield, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470075CY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 1 |
|
$451.3500 | Buy Now |
DISTI #
59203884
|
Verical | 470075CY GE321 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.9756 | Buy Now |
DISTI #
470075CY-GE321
|
TME | Wire, Pro-Met, 7G0.5mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 3 |
|
$118.4700 | Buy Now |
DISTI #
2947452
|
element14 Asia-Pacific | SHLD FLEX CABLE, 7COND, 50M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$349.5013 / $387.2401 | Buy Now |
DISTI #
2947452
|
Farnell | SHLD FLEX CABLE, 7COND, 50M, GREY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$98.4625 | Buy Now |
Part Details for 470075CY GE321
470075CY GE321 CAD Models
470075CY GE321 Part Data Attributes
|
470075CY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470075CY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |