Part Details for 470075YY GE033 by Alpha Wire
Overview of 470075YY GE033 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470075YY GE033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7798
|
Newark | Unshld Flex Cable, 7Cond, 100M, Grey, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:21Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 470075YY GE033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$401.9600 | Buy Now |
DISTI #
470075YYGE033-ND
|
DigiKey | CABLE 7COND 21AWG GRAY 100M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$318.2340 / $344.8900 | Buy Now |
DISTI #
602-470075YY-100M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$318.2300 / $344.8900 | Order Now |
DISTI #
71755628
|
RS | Industrial Cable, 7C 0.5Mm2, Unshielded, Gray, 100m, 328ft., Pro-Met Series | Alpha Wire 470075YY GE033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 1 |
|
$430.7900 | Buy Now |
DISTI #
470075YY-GE033
|
TME | Wire, Pro-Met, 7G0.5mm2, unshielded, 300V,500V, 100m, Cu, stranded Min Qty: 1 | 1 |
|
$122.9100 / $140.4600 | Buy Now |
DISTI #
2947453
|
element14 Asia-Pacific | UNSHLD FLEX CABLE, 7COND, 100M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$337.5716 / $365.8425 | Buy Now |
DISTI #
2947453
|
Farnell | UNSHLD FLEX CABLE, 7COND, 100M, GREY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$102.1337 | Buy Now |
Part Details for 470075YY GE033
470075YY GE033 CAD Models
470075YY GE033 Part Data Attributes
|
470075YY GE033
Alpha Wire
Buy Now
|
Compare Parts:
470075YY GE033
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |