There are no models available for this part yet.
Overview of 470075YY-GE321 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 470075YY-GE321 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable - 7 Conductors - 21 AWG - 20/0.0070" Conductor Strand - 300V - Gray Jacket - 164.0' (50.0m)/Spool. RoHS: Compliant | 0 |
|
$186.9700 / $200.8200 | Buy Now | ||
DISTI #
470075YY-GE321
|
TME | Wire, Pro-Met, 7G0.5mm2, unshielded, 300V,500V, 50m, Cu, stranded Min Qty: 1 | 0 |
|
$65.1300 / $74.4400 | RFQ |