Part Details for 470077CY CL321 by Alpha Wire
Overview of 470077CY CL321 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470077CY CL321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7801
|
Newark | 470077Cy Multicore Cable, Clear 50M 7C 0.75Mm2 Braid Shield Rohs Compliant: Yes |Alpha Wire 470077CY CL321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$95.4400 | Buy Now |
DISTI #
470077CYCL321-ND
|
DigiKey | CABLE 7COND 19AWG CLEAR SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$404.2900 / $431.1900 | Buy Now |
DISTI #
602-470077CY-50M-CL
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$404.2800 / $431.1800 | Order Now |
DISTI #
71755577
|
RS | Industrial Cable, 7C 0.75Mm2, Braid Shield, Clear, 50m, 164ft., Pro-Met Series | Alpha Wire 470077CY CL321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 0 |
|
$519.9200 / $547.3000 | RFQ |
DISTI #
65690527
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$313.0500 | Buy Now |
DISTI #
470077CY-CL321
|
TME | Wire, Pro-Met, 7G0.75mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 0 |
|
$144.5200 / $165.1700 | RFQ |
DISTI #
2947456
|
element14 Asia-Pacific | SHLD FLEX CABLE, 7COND, 50M, CLEAR RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$423.9054 / $452.1134 | Buy Now |
DISTI #
2947456
|
Farnell | SHLD FLEX CABLE, 7COND, 50M, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$120.1526 / $165.7234 | Buy Now |