Part Details for 470HS013NF155B by Glenair Inc
Overview of 470HS013NF155B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 470HS013NF155B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1241
|
Newark | Connector |Glenair 470HS013NF155B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$253.7900 / $972.0200 | Buy Now |
DISTI #
3937-470HS013NF155B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$1,564.3300 | Buy Now |
DISTI #
470HS013NF155B
|
Avnet Americas | EMI/RFI Shield Termination Backshell for MIL-DTL-38999 Series III and IV Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: 470HS013NF155B) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$239.3240 / $1,080.0150 | Buy Now |
DISTI #
631-470HS013NF155B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$576.5800 / $960.1400 | Order Now |
DISTI #
59657223
|
Verical | 470HS013NF155B Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$373.6375 | Buy Now |
DISTI #
59250128
|
Verical | 470HS013NF155B Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$383.2179 / $923.0897 | Buy Now |
DISTI #
470HS013NF155B
|
Avnet Americas | EMI/RFI Shield Termination Backshell for MIL-DTL-38999 Series III and IV Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: 470HS013NF155B) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$239.3240 / $1,080.0150 | Buy Now |
DISTI #
GLE470HS013NF155B
|
Interstate Connecting Components | STARSHIELD/IUS ADAPTERS | 0 |
|
$253.7865 / $1,110.8727 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$665.2000 / $1,107.7100 | Buy Now |
DISTI #
470HS013NF155B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$187.9860 / $1,097.1820 | Buy Now RFQ |
Part Details for 470HS013NF155B
470HS013NF155B CAD Models
470HS013NF155B Part Data Attributes:
|
470HS013NF155B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
470HS013NF155B
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |