Part Details for 471-040 by Digilent Inc
Overview of 471-040 by Digilent Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9607
|
Newark | Pc Oscilloscope, 55Mhz, 100Msps, Product Range:Analog Discovery Pro 3000 Series, Scope Channels:4 Analogue, 16 Digital, Bandwidth:55Mhz, Sampling Rate:100Msps, Display Memory Depth:-, Calculated Rise Time:-, Manufacturer Warranty:- Rohs Compliant: Yes |Digilent 471-040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,454.0000 | Buy Now |
DISTI #
1286-471-040-ND
|
DigiKey | O-SCOPE 55MHZ 4 CH 125M/S Min Qty: 1 Lead time: 44 Weeks Container: Box |
57 In Stock |
|
$1,454.0000 | Buy Now |
DISTI #
424-471-040
|
Mouser Electronics | Benchtop Oscilloscopes ADP3450 BNC Probe Bundle RoHS: Compliant | 7 |
|
$1,454.0000 | Buy Now |
DISTI #
471-040
|
TME | PC connected oscilloscope, 55MHz, Ch: 4, 32kpts/ch, 25V, 5VDC Min Qty: 1 | 0 |
|
$1,980.0000 | RFQ |
DISTI #
C1S205300006530
|
Chip1Stop | Analog Discovery Pro 3000 Series: Portable High Resolution Mixed Signal Oscilloscopes ADP3450 with BNC Probes RoHS: Compliant pbFree: Yes Container: Box | 7 |
|
$1,260.0000 | Buy Now |