Part Details for 471-042 by Digilent Inc
Overview of 471-042 by Digilent Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1286-471-042-ND
|
DigiKey | ETTUS USRP B200: 1X1, 70MHZ-6GHZ Min Qty: 1 Lead time: 16 Weeks Container: Box |
19 In Stock |
|
$1,478.0100 | Buy Now |
DISTI #
424-471-042
|
Mouser Electronics | RF Development Tools B200 w/Enclosure Bundle RoHS: Compliant | 73 |
|
$1,478.0000 | Buy Now |
DISTI #
V99:2348_26591227
|
Arrow Electronics | Ettus USRP B200 with Enclosure kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 1 |
|
$1,434.0000 | Buy Now |
DISTI #
61363142
|
Verical | Ettus USRP B200 with Enclosure kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,434.0000 | Buy Now |
DISTI #
2337119
|
Jameco Electronics | Ettus USRP B200: 1x1 70MHz-6GHz SDR/Cognitive Radio with Enclosure Kit Min Qty: 1 Container: Each | 2 |
|
$1,387.9500 / $1,478.0000 | Buy Now |