Part Details for 471-060 by Digilent Inc
Overview of 471-060 by Digilent Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0574
|
Newark | Oscilloscope, 30Mhz, 2Channel, 125Msps, Product Range:Analog Discovery 3 Series, Scope Channels:2 Channel, Bandwidth:30Mhz, Sampling Rate:125Msps, Display Memory Depth:-, Calculated Rise Time:-, Kit Contents:Digital Oscilloscope Rohs Compliant: Yes |Digilent 471-060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$409.0000 | Buy Now |
DISTI #
1286-471-060-ND
|
DigiKey | ANALOG DISCOVERY 3 PRO BUNDLE Min Qty: 1 Lead time: 30 Weeks Container: Box |
361 In Stock |
|
$409.0000 | Buy Now |
DISTI #
424-471-060
|
Mouser Electronics | Benchtop Oscilloscopes Analog Discovery 3 Pro Bundle RoHS: Compliant | 334 |
|
$409.0000 | Buy Now |
DISTI #
V99:2348_28330812
|
Arrow Electronics | Analog Discovery 3 Pro Bundle Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 2 |
|
$409.9400 / $426.4200 | Buy Now |
DISTI #
68494810
|
Verical | Analog Discovery 3 Pro Bundle Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$409.9400 / $426.4200 | Buy Now |
DISTI #
2357255
|
Jameco Electronics | Analog Discovery 3 Pro Bundle Min Qty: 1 Container: Each | 4 |
|
$409.0000 | Buy Now |
DISTI #
471-060
|
TME | PC connected oscilloscope, 30MHz, 125Msps, Resolution: 14bit, 25V Min Qty: 1 | 0 |
|
$636.0000 | RFQ |
DISTI #
4208087
|
element14 Asia-Pacific | OSCILLOSCOPE, 30MHZ, 2CHANNEL, 125MSPS RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$550.5726 | Buy Now |
DISTI #
4208087
|
Farnell | OSCILLOSCOPE, 30MHZ, 2CHANNEL, 125MSPS RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 133 |
|
$404.3822 | Buy Now |