Part Details for 4712 by Keystone Electronics Corp
Overview of 4712 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5126
|
Newark | Terminal/Bulk |Keystone 4712 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
36-4712-ND
|
DigiKey | CONN TERM LUG FLAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
96090 In Stock |
|
$0.1121 / $0.2500 | Buy Now |
DISTI #
534-4712
|
Mouser Electronics | Terminals SOLDER TERMINAL RoHS: Compliant | 15441 |
|
$0.1120 / $0.2500 | Buy Now |
DISTI #
71279887
|
RS | Terminal Lug, Solder, Copper, .250" Dia, | Keystone Electronics 4712 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1140 / $0.1420 | RFQ |
|
Future Electronics | IC & Component Sockets SOLDER TERMINAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1370 | Buy Now |
DISTI #
000000000000358663
|
Sager | Terminals SOLDER TERMINAL | 0 |
|
Buy Now | |
DISTI #
2909404
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$23.6606 / $28.4089 | Buy Now |
DISTI #
2909404
|
Farnell | TERMINAL LUG, SOLDER, COPPER, 0.25" RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Pack | 0 |
|
$14.9232 / $20.1306 | Buy Now |
Part Details for 4712
4712 CAD Models
4712 Part Data Attributes
|
4712
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4712
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | LUG TERMINAL |