Part Details for 471215CY CL321 by Alpha Wire
Overview of 471215CY CL321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471215CY CL321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7879
|
Newark | 471215Cy Multicore Cable, Clear 50M 12C 1.5Mm2 Braid Shield Rohs Compliant: Yes |Alpha Wire 471215CY CL321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$1,223.8000 | Buy Now |
DISTI #
471215CYCL321-ND
|
DigiKey | CABLE 12CON 15AWG CLEAR SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$968.8950 / $988.9100 | Buy Now |
DISTI #
602-471215CY-50M-CL
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$968.8900 / $988.9000 | Order Now |
DISTI #
71755598
|
RS | Industrial Cable, 12C 1.5Mm2, Braid Shield, Clear, 50m, 164ft., Pro-Met Series | Alpha Wire 471215CY CL321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 0 |
|
$1,027.4800 | RFQ |
DISTI #
471215CY-CL321
|
TME | Wire, Pro-Met, 12G1.5mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 2 |
|
$344.2500 | Buy Now |
Part Details for 471215CY CL321
471215CY CL321 CAD Models
471215CY CL321 Part Data Attributes:
|
471215CY CL321
Alpha Wire
Buy Now
|
Compare Parts:
471215CY CL321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |