Part Details for 4715-2520-SS by RAF Electronic Hardware
Overview of 4715-2520-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4715-2520-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4715-2520-SS-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPLAIN ST Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-4715-2520-SS
|
Mouser Electronics | Standoffs & Spacers HEX M/F STDOFF 1/2 HEX X 5-1/2 L RoHS: Compliant | 40 |
|
$24.6500 / $34.2000 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - Male/Female - Threaded 1/4"-20 - 0.594" (15.08mm) Between Board Height - 0.500" (12.70mm) 1/2" Outside Diameter - Stainless Steel. RoHS: Compliant |
29 In Stock |
|
$13.9500 / $32.3300 | Buy Now |
DISTI #
66421195
|
Verical | Standoff Hex M/F 1/4-20-THD 12.7mm-A/F 12.7mm-LG Stainless Steel None Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 28 |
|
$37.7725 / $40.9241 | Buy Now |
DISTI #
RAF4715-2520-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hex Standoff - Male/Female - Threaded 1/4"-20 - 0.594" (15.08mm) Between Board Height - 0.500" (12.70mm) 1/2" Outside Diameter - Stainless Steel. RoHS: Compliant |
29 In Stock |
|
$13.9500 / $32.3300 | Buy Now |
Part Details for 4715-2520-SS
4715-2520-SS CAD Models
4715-2520-SS Part Data Attributes
|
4715-2520-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4715-2520-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |