Part Details for 4715FS-23T-B10-D00 by NMB Technologies Corporation
Overview of 4715FS-23T-B10-D00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4715FS-23T-B10-D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2161
|
Newark | Axial Fan, 119Mm, 230Vac, 50Ma, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:70Cfm, Noise Rating:33Dba, Power Rating:9W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715FS-23T-B10-D00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.9400 / $17.1300 | Buy Now | |
DISTI #
2120235
|
element14 Asia-Pacific | AXIAL FAN, 119MM, 230VAC, 50mA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9507 / $18.8072 | Buy Now |
DISTI #
2120235
|
Farnell | AXIAL FAN, 119MM, 230VAC, 50mA RoHS: Compliant Min Qty: 20 Lead time: 41 Weeks, 4 Days Container: Each | 0 |
|
$16.4190 / $22.8563 | Buy Now |
Part Details for 4715FS-23T-B10-D00
4715FS-23T-B10-D00 CAD Models
4715FS-23T-B10-D00 Part Data Attributes:
|
4715FS-23T-B10-D00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715FS-23T-B10-D00
NMB Technologies Corporation
FAN AC AXIAL 230V 119X38 1900RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 70 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.05 mmH2O | |
Rated Current | 0.05 A | |
Rated Voltage | 230 V | |
Speed | 1900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |