Part Details for 471796 (ALTERNATE: 471796) by RS Pro
Overview of 471796 (ALTERNATE: 471796) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471796 (ALTERNATE: 471796)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638010
|
RS | A43 V-Belt Section A PET Rubber Drive Belt 13mm W x 8mm H x 1100mm L | RS PRO 471796 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$5.1200 | Buy Now |