Part Details for 471869 (ALTERNATE: 471869) by RS Pro
Overview of 471869 (ALTERNATE: 471869) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471869 (ALTERNATE: 471869)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638024
|
RS | B63 V-Belt Section B PET Rubber Drive Belt 17mm W x 11mm H x 1600mm L | RS PRO 471869 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$9.0500 / $11.8600 | Buy Now |