Part Details for 4719.5310 by Schurter Electronic Components
Overview of 4719.5310 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4719.5310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8993
|
Newark | Un-Filtered Iec Mod, Outlet, 10A, Solder, Connector Type:Iec Outlet, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Solder, Connector Mounting:Snap-In Rohs Compliant: Yes |Schurter 4719.5310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$8.5700 | Buy Now |
DISTI #
486-4710-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
643 In Stock |
|
$9.1012 / $12.2300 | Buy Now |
DISTI #
4719.5310
|
Avnet Americas | 4719 APPLIANCE OUTLET 10A - Boxed Product (Development Kits) (Alt: 4719.5310) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$8.8828 / $10.4163 | Buy Now |
DISTI #
67M8993
|
Avnet Americas | 4719 APPLIANCE OUTLET 10A - Bulk (Alt: 67M8993) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 199 Partner Stock |
|
$12.3800 / $16.3900 | Buy Now |
DISTI #
693-4719.531
|
Mouser Electronics | AC Power Entry Modules 4719 APPLIANCE OUTLT 10A | 118 |
|
$9.1000 / $12.1900 | Buy Now |
|
Future Electronics | AC Power Entry Modules 4719 APPLIANCE OUTLT 10A RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com | 4719 APPLIANCE OUTLET 10A RoHS: Compliant | 0 |
|
$9.6800 / $12.8200 | Buy Now |
DISTI #
4719.5310
|
Avnet Americas | 4719 APPLIANCE OUTLET 10A - Boxed Product (Development Kits) (Alt: 4719.5310) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$8.8828 / $10.4163 | Buy Now |
DISTI #
67M8993
|
Avnet Americas | 4719 APPLIANCE OUTLET 10A - Bulk (Alt: 67M8993) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 199 Partner Stock |
|
$12.3800 / $16.3900 | Buy Now |
DISTI #
4719.5310
|
TME | 4719.5310 Min Qty: 1 | 0 |
|
$5.9000 / $8.4300 | RFQ |
Part Details for 4719.5310
4719.5310 CAD Models
4719.5310 Part Data Attributes
|
4719.5310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4719.5310
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-2-2, UL 94V-0;UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |